- RS Stock No.:
- 165-8517
- Mfr. Part No.:
- 74LVC2G04W6-7
- Brand:
- DiodesZetex
On back order for despatch 14/03/2025, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.202
(exc. GST)
$0.232
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.202 | $606.00 |
6000 - 27000 | $0.197 | $591.00 |
30000 + | $0.177 | $531.00 |
*price indicative |
- RS Stock No.:
- 165-8517
- Mfr. Part No.:
- 74LVC2G04W6-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74LVC2G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Schmitt Trigger Input | No |
Mounting Type | Surface Mount |
Package Type | SOT-26 |
Pin Count | 6 |
Logic Family | LVC |
Dimensions | 3.1 x 1.7 x 1.3mm |
Height | 1.3mm |
Width | 1.7mm |
Maximum Operating Temperature | +150 °C |
Length | 3.1mm |
Minimum Operating Temperature | -40 °C |