- RS Stock No.:
- 165-8588
- Mfr. Part No.:
- 74LVC1G04GV,125
- Brand:
- Nexperia
On back order for despatch 24/04/2025, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.094
(exc. GST)
$0.108
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.094 | $282.00 |
15000 + | $0.085 | $255.00 |
*price indicative |
- RS Stock No.:
- 165-8588
- Mfr. Part No.:
- 74LVC1G04GV,125
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | TTL |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 7 ns @ 50 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SC-74A |
Pin Count | 5 |
Logic Family | LVC |
Dimensions | 3.1 x 1.7 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Propagation Delay Test Condition | 50pF |
Length | 3.1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Width | 1.7mm |