- RS Stock No.:
- 662-7963
- Mfr. Part No.:
- SN74AUP1G04DCKT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-7963
- Mfr. Part No.:
- SN74AUP1G04DCKT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AUP1G Family, Texas Instruments
74AUP Family
Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:
Wide supply voltage range: 0.8 to 3.6V
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 16 ns @ 1.2 V |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 5 |
Logic Family | AUP |
Dimensions | 2 x 1.25 x 0.9mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 0.8 V |
Maximum Operating Temperature | +85 °C |
Width | 1.25mm |
Length | 2mm |
Propagation Delay Test Condition | 30pF |
Minimum Operating Temperature | -40 °C |