- RS Stock No.:
- 761-4328
- Mfr. Part No.:
- 74LCX04MTCX
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 761-4328
- Mfr. Part No.:
- 74LCX04MTCX
- Brand:
- onsemi
Legislation and Compliance
Product Details
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 6ns |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | LC |
Dimensions | 5 x 4.4 x 0.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Length | 5mm |
Width | 4.4mm |
Propagation Delay Test Condition | 50pF |