- RS Stock No.:
- 802-4338
- Mfr. Part No.:
- NL37WZ04USG
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 50)
$0.512
(exc. GST)
$0.589
(inc. GST)
Units | Per unit | Per Pack* |
50 - 700 | $0.512 | $25.60 |
750 - 1450 | $0.499 | $24.95 |
1500 + | $0.257 | $12.85 |
*price indicative |
- RS Stock No.:
- 802-4338
- Mfr. Part No.:
- NL37WZ04USG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
NL37W Series, ON Semiconductor
The NL37W range, from ON Semiconductors, consists of inverters and buffers.
Designed for 1.65 V to 5.5 V VCC operation
Over voltage tolerant (OVT) inputs and outputs
LVTTL compatible − interface capability with 5 V TTL logic with VCC = 3 V
LVCMOS compatible
24 mA balanced output sink and source capability
Near zero static supply current substantially reduces system power requirements
Pb−free and RoHS compliant
Over voltage tolerant (OVT) inputs and outputs
LVTTL compatible − interface capability with 5 V TTL logic with VCC = 3 V
LVCMOS compatible
24 mA balanced output sink and source capability
Near zero static supply current substantially reduces system power requirements
Pb−free and RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Current, Voltage |
Number of Elements per Chip | 3 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 15 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | US |
Pin Count | 8 |
Dimensions | 2.1 x 2.4 x 0.8mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.8mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 15pF |
Width | 2.4mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Length | 2.1mm |