- RS Stock No.:
- 805-6795
- Mfr. Part No.:
- NLU2GU04BMX1TCG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 805-6795
- Mfr. Part No.:
- NLU2GU04BMX1TCG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
MiniGate NLU Series, On Semiconductor
MiniGate Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Single Ended |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 15.5 ns @ 50 pF |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | ULLGA |
Pin Count | 6 |
Dimensions | 1.2 x 1 x 0.5mm |
Height | 0.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 1mm |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 50pF |
Length | 1.2mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |