- RS Stock No.:
- 806-2927
- Mfr. Part No.:
- MM74HC04MTC
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 806-2927
- Mfr. Part No.:
- MM74HC04MTC
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | LSTTL |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 145ns |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | HC |
Dimensions | 5 x 4.4 x 0.9mm |
Maximum Operating Supply Voltage | 6 V |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |