- RS Stock No.:
- 822-8653
- Mfr. Part No.:
- 74AHC1G04SE-7
- Brand:
- DiodesZetex
2600 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 200)
$0.162
(exc. GST)
$0.186
(inc. GST)
Units | Per unit | Per Pack* |
200 - 600 | $0.162 | $32.40 |
800 - 1400 | $0.159 | $31.80 |
1600 + | $0.088 | $17.60 |
*price indicative |
- RS Stock No.:
- 822-8653
- Mfr. Part No.:
- 74AHC1G04SE-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
74AHC Family, Diodes Inc
The 74AHC are an advanced high-speed series of CMOS devices from Diodes Inc. Suitable for general purpose, the logic ICs are compatible with a wide variety of applications. The Diodes Inc logic range also boasts mixed voltage environment capabilities and low power consumption. Various types available within the 74AHC range such as buffers, counters & shift registers, decoders & demultiplexers, standard logic gates and hex inverters.
Supply Voltage Range: 2.0V to 5.5V
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AHC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Push-Pull |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 14.5 ns @ 50 pF |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SOT-353 |
Pin Count | 5 |
Logic Family | HC |
Dimensions | 2.2 x 1.35 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 2.2mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |
Width | 1.35mm |
Minimum Operating Temperature | -40 °C |