ON Semiconductor NC7SVL04P5X Inverter, 0.9 → 3.6 V, 5-Pin SC-70

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TinyLogic ULP-A, Fairchild Semiconductor

TinyLogic Family, Fairchild Semiconductor

Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.

Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation

Specifications
Attribute Value
Logic Function Inverter
Output Type Power Down High Impedance
Number of Elements per Chip 1
Schmitt Trigger Input No
Maximum Propagation Delay Time @ Maximum CL 6.3 ns @ 30 pF
Maximum High Level Output Current -24mA
Maximum Low Level Output Current 24mA
Mounting Type Surface Mount
Package Type SC-70
Pin Count 5
Dimensions 2 x 1.25 x 1mm
Height 1mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 2mm
Maximum Operating Supply Voltage 3.6 V
Width 1.2mm
Minimum Operating Supply Voltage 0.9 V
Propagation Delay Test Condition 30pF
2450 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$ 0.532
(exc. GST)
$ 0.612
(inc. GST)
units
Per unit
Per Pack*
50 - 50
$0.532
$26.60
100 - 200
$0.442
$22.10
250 - 450
$0.408
$20.40
500 - 950
$0.38
$19.00
1000 +
$0.354
$17.70
*price indicative
Packaging Options:
Related Products
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logic. Operating Voltage Range: 2.0 to ...
High-Speed CMOS Logic. Operating Voltage 4.5 to 5.5 ...
Description:
High-Speed CMOS Logic. Operating Voltage 4.5 to 5.5 VCompatibility: Input TTL, Output CMOS.
The NL37W range, from ON Semiconductors, consists of ...
Description:
The NL37W range, from ON Semiconductors, consists of inverters and buffers. Designed for 1.65 V to 5.5 V VCC operation. Over voltage tolerant (OVT) inputs and outputsLVTTL compatible − interface capability with 5 V TTL logic with VCC = 3 ...
Low-Voltage CMOS logic. Single gate package. Operating Voltage: ...
Description:
Low-Voltage CMOS logic. Single gate package. Operating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.