- RS Stock No.:
- 183-2792
- Mfr. Part No.:
- AL1340
- Brand:
- ifm electronic
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$889.64
(exc. GST)
$1,023.09
(inc. GST)
Units | Per unit |
1 + | $889.64 |
- RS Stock No.:
- 183-2792
- Mfr. Part No.:
- AL1340
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Reliable transmission of machine data, process parameters and diagnostic data to the controller
For connection of up to eight IO-Link devices
Wide operating temperature range and high protection rating
With integrated fieldbus interface
Robust housing for use in harsh industrial environments
For connection of up to eight IO-Link devices
Wide operating temperature range and high protection rating
With integrated fieldbus interface
Robust housing for use in harsh industrial environments
Separation between automation network and IT network
For connection of up to four IO-Link devices
Reliable transmission of machine data, process parameters and diagnostic data to the controller
Robust housing for use in harsh industrial environments
For connection of up to four IO-Link devices
Reliable transmission of machine data, process parameters and diagnostic data to the controller
Robust housing for use in harsh industrial environments
Specifications
Attribute | Value |
---|---|
Operating Voltage | 20 → 30V dc |
Number of Ports | 4 |
Connector Size | M12 |
Protocol Type | TCP/IP JSON |
Series | AL |
Communication Protocol | IO-LINK |
Weight | 302g |
Housing Material | Polyamide |
IP Rating | IP65, IP66, IP67 |
IO Link Revision | 1.1 |
Temperature Range | -25 → +60 °C |