- RS Stock No.:
- 894-7679
- Mfr. Part No.:
- PK2N-2LJE-SD
- Brand:
- ProLight Opto
Discontinued product
- RS Stock No.:
- 894-7679
- Mfr. Part No.:
- PK2N-2LJE-SD
- Brand:
- ProLight Opto
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Prolight Phenix 3535 Series IR LEDs
These IR LEDs from Prolight Opto are from the Phenix 3535 series. These high performance IR LEDs have an industry standard 3535 footprint (3.5 x 3.5 mm).
The PK2N-2LJE-SD is a 2 W IR 850 power LED. Suitable applications for the PK2N-2LJE-SD IR LED include; CCTV, wireless communication and indoor/outdoor IR illumination.
The PK2N-2LJE-SD is a 2 W IR 850 power LED. Suitable applications for the PK2N-2LJE-SD IR LED include; CCTV, wireless communication and indoor/outdoor IR illumination.
Infrared (IR) Light Emitters, ProLight
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 870nm |
Radiant Flux | 780mW |
Mounting Type | Surface Mount |
Angle of Half Intensity | 130° |
Number of LEDs | 1 |
Number of Pins | 3 |
Dimensions | 3.45 x 3.37 x 1.9mm |
Lens Shape | Round |
Series | Phenix 3535 |