Vishay TSOP31338, 38kHz IR Receiver, 950Nm ±45 °, 45m Range, 2.5V - 5V, Through Hole, 10 x 5.8 x 12.5mm

  • RS Stock No. 773-3748
  • Mfr. Part No. TSOP31338
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

Specifications
Attribute Value
Carrier Frequency 38kHz
Maximum Transmission Distance 45m
Angle of Half Transmission Distance ±45 °
Wavelength of Peak Sensitivity 950nm
Daylight Filter Type Epoxy Package
Output Current 5mA
Components Photo Detector, Preamplifier
Number of Pins 3
Mounting Type Through Hole
Dimensions 10 x 5.8 x 12.5mm
Height 12.5mm
Length 10mm
Maximum Supply Voltage 5.5V
Minimum Supply Voltage 2.5V
Supply Voltage Range 2.5 → 5.5 V
Width 5.8mm
488 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 2)
$ 2.355
(exc. GST)
$ 2.708
(inc. GST)
units
Per unit
Per Bag*
2 - 8
$2.355
$4.71
10 - 38
$2.34
$4.68
40 - 98
$2.305
$4.61
100 - 198
$2.295
$4.59
200 +
$2.255
$4.51
*price indicative
Packaging Options:
Related Products
The TSOP22.., TSOP48.., TSOP24.. and TSOP44.. series are ...
Description:
The TSOP22.., TSOP48.., TSOP24.. and TSOP44.. series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IRfilter.The demodulated output signal can be directly ...
The TSOP312.., TSOP314..series are miniaturized IR receiver modules ...
Description:
The TSOP312.., TSOP314..series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter.The demodulated output signal can be directly connected to a ...
The TSOP18... series devices are the latest generation ...
Description:
The TSOP18... series devices are the latest generation miniaturized IR receiver modules for infrared remote control systems. This series provides improvements in sensitivity to remote control signals in dark ambient as well as in sensitivity in the presence of optical ...
The TSOP13... series devices are the latest generation ...
Description:
The TSOP13... series devices are the latest generation miniaturized IR receiver modules for infrared remote control systems. This series provides improvements in sensitivity to remote control signals in dark ambient as well as in sensitivity in the presence of optical ...