XP Power JTE03 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out ±24V dc

  • RS Stock No. 122-4471
  • Mfr. Part No. JTE0324D24-H
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

XP EMCO - JTE03 Series of DC-DC Converters

The JTE03 series from XP Power offers a highly reliable range of 3 W, fully regulated DC-DC converters. The series has been designed in a DIP-24 plastic casing with an industry standard footprint and features a 4:1 ultra-wide input voltage range. There is no minimum load required for the DC-DC converters in the range and a 3-year warranty is standard.

3 W
1500 V dc isolation, 3000 V dc option available
4:1 Input range
Single and Dual Outputs
No minimum load required
DIP 24 plastic casing
Operating temperature -40 °C to +100 °C
Fully regulated Output

XP Power - DC-DC Converters

Specifications
Attribute Value
Output Voltage ±24V dc
Input Voltage Range 9 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 3kV dc
Power Rating 3W
Output Current ±63mA
Mounting Type Through Hole
Number of Outputs 2
Efficiency 80%
Package DIP 24
Minimum Temperature -40°C
Load Regulation ±1.2%
Maximum Temperature +100°C
Series JTE03
Depth 10.16mm
Width 20.32mm
Length 31.75mm
9 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 34.22
(exc. GST)
$ 39.35
(inc. GST)
units
Per unit
1 - 4
$34.22
5 - 9
$33.04
10 - 24
$31.82
25 - 49
$30.57
50 +
$29.31
Related Products
40.6x25.4x8.9 mm metal package (1.6x1 inch)Ultra-wide 4:1 input ...
Description:
40.6x25.4x8.9 mm metal package (1.6x1 inch)Ultra-wide 4:1 input voltage range (except ±24V)Very high efficiency up to 88%1.5kV input / output isolation. Built-in filter meets EN 55022, Class B and FCC Level B without external components. Adjustable output voltage via external ...
50.8x30.5x8.9 mm metal package (2.0x1.2 inch)Ultra-wide 4:1 input ...
Description:
50.8x30.5x8.9 mm metal package (2.0x1.2 inch)Ultra-wide 4:1 input voltage range (except ±24V)Very high efficiency up to 88%1.5kV input / output isolation. Built-in filter meets EN 55022, Class B and FCC Level B without external components. Adjustable output voltage via external ...
Isolated SIP8 module1k. Vdc isolation. Fully encapsulatedUL 94V-0 ...
Description:
Isolated SIP8 module1k. Vdc isolation. Fully encapsulatedUL 94V-0 package material2:1 Wide range voltage input. Remote on/off control. Continuous short circuit protection with current fold back.
5W DIP24 Package2:1 wide range input. Regulated output4kV(dc) ...
Description:
5W DIP24 Package2:1 wide range input. Regulated output4kV(dc) Isolation0.2% line regulation. Continous short circuit protectionUL94V-0 package material. Typical efficiency to 85%.