XP Power RDC 20W Isolated DC-DC Converter Through Hole, Voltage in 36 → 140 V dc, Voltage out 3.3V dc Railway

  • RS Stock No. 122-4555
  • Mfr. Part No. RDC2072S3V3
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

XP Power- RDC20 Series of DC-DC Converters

The RDC20 series from XP Power offers a highly reliable range of single and dual output, 20 W DC-DC converters. The range has been designed with 72 V dc and 110 V dc inputs for railway applications and features 1500 V ac basic isolation.

20 W
1500 V ac basic isolation
Single and dual output
72 V dc and 110 V dc for rail applications
High-power density
3-year warranty

XP Power - DC-DC Converters

Specifications
Attribute Value
Output Voltage 3.3V dc
Input Voltage Range 36 → 140 V dc
Input Voltage Nominal 72 V dc
Isolation Voltage 1.5kV ac
Power Rating 20W
Output Current 6A
Mounting Type Through Hole
Number of Outputs 1
Medical Approved No
Railway Approved Yes
Package 2 x 1 in
Minimum Temperature -40°C
Load Regulation ±0.5%
Maximum Temperature +85°C
Series RDC
Standards Met CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F
Depth 10.16mm
Width 25.4mm
Length 50.8mm
On back order for despatch 13/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 146.76
(exc. GST)
$ 168.77
(inc. GST)
units
Per unit
1 - 4
$146.76
5 - 9
$141.63
10 - 24
$136.40
25 - 49
$131.10
50 +
$125.70
Packaging Options:
Related Products
CBS Series isolated DC-DC converters from Cosel are ...
Description:
CBS Series isolated DC-DC converters from Cosel are a compact solution, constructed in the industry standard half brick size. Rated output voltage options are available from 50 W to 450 W. CBS DC-DC converters offer high efficiency and high density ...
Wide 2:1 input voltage range. Regulated outputs. Medical ...
Description:
Wide 2:1 input voltage range. Regulated outputs. Medical safety approval EN 60601-11kV input / output isolation. Low noise. No external capacitor needed. Remote On/Off Control. Continuous short circuit protectionUL94V-0 package materialSIP-8 package.
XP Power IML02 series of medical approved DC-DC ...
Description:
XP Power IML02 series of medical approved DC-DC converters offer a reliable & robust solution to a wide range of applications. The IML02 series offers both single & dual output options, for added installation flexibility. The series have been constructed ...
The CCG15 Series DC-DC Converters are enclosed in ...
Description:
The CCG15 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications ...