XP Power JCG 15W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out ±12V dc

  • RS Stock No. 122-8188
  • Mfr. Part No. JCG1512D12
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

XP Power - JCG Series of 12/15 W Isolated DC-DC Converters

The JCG series from XP Power offers a highly reliable range of single and dual output, 12/15 W, isolated DC-DC converters. This compact range attributes 1600 VDC in isolation, a 2:1 input range and high power density. The series is available in an industry standard package, features remote on/off settings and has a high efficiency of up to 91%.

12/15 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 91%
Board mount
-40 °C to +100 °C Operating temperature

XP Power - Isolated DC-DC Converters

Specifications
Attribute Value
Output Voltage ±12V dc
Input Voltage Range 9 → 18 V dc
Input Voltage Nominal 12 V dc
Isolation Voltage 1.6kV dc
Power Rating 15W
Output Current ±625mA
Mounting Type Through Hole
Number of Outputs 2
Package DIP 24
Load Regulation ±1%
Minimum Temperature -40°C
Maximum Temperature +100°C
Series JCG
Standards Met EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Length 31.75mm
Depth 10.16mm
Width 20.32mm
12 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 80.29
(exc. GST)
$ 92.33
(inc. GST)
units
Per unit
1 - 4
$80.29
5 - 9
$78.29
10 - 24
$76.23
25 - 49
$74.11
50 +
$71.93
Packaging Options:
Related Products
6 Vdc output voltage converters providing a perfectly ...
Description:
6 Vdc output voltage converters providing a perfectly regulated voltage.Ideal for supplying onboard modules in vehicles.Surge and short-circuit protection.
Switch mode converter with independent input and output ...
Description:
Switch mode converter with independent input and output isolated from the chassis.This converter is essential within an automotive electronic system as it offsets the variations in output voltage from the battery caused by the load or by the engine starting.The ...
Compact design in DIP package. Wide 2:1 input ...
Description:
Compact design in DIP package. Wide 2:1 input voltage range. Fully regulated outputs. No minimum load requiredI/O-isolation 1500 Vdc. Operating temperature range –40 °C to +85 °C without derating. Short circuit protection. Remote On/Off.
High power density, ultra-miniature 25.4x25.4x9.9mm package. Wide 2:1 ...
Description:
High power density, ultra-miniature 25.4x25.4x9.9mm package. Wide 2:1 input voltage range. Regulated outputs1.6kV input / output isolation. High efficiency up to 88%Low ripple and noise. Pi input filter, meets EN 55022 Class A with external input capacitors and Class B ...