XP Power ISL DC-DC Converter, 9V dc/ 167mA Output, 9 → 36 V dc Input, 1.5W, Surface Mount, +85°C Max Temp -40°C
- RS Stock No.:
- 122-8580
- Mfr. Part No.:
- ISL2409A
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-8580
- Mfr. Part No.:
- ISL2409A
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power - ISL Series of Isolated DC-DC Converters
The ISL series from XP Power offers a highly reliable range of regulated single and dual output, 1.5 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package with an industry standard pinout. These compact DC-DC converters also attribute a 4:1 input range, short circuit protection and a wide -40 °C to +85 °C operating temperature range.
1.5 W, Isolated DC-DC converters
1500 VDC in isolation
Wide 4:1 input range
Regulated single and dual outputs
SMD package
Industry standard pinout
Short circuit protection
Wide -40 °C to +85 °C operating temperature range
1500 VDC in isolation
Wide 4:1 input range
Regulated single and dual outputs
SMD package
Industry standard pinout
Short circuit protection
Wide -40 °C to +85 °C operating temperature range
XP Power Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 1.5W |
Input Voltage Nominal | 24 V dc |
Output Current | 167mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Length | 23.86mm |
Width | 13.7mm |
Depth | 7.5mm |
Series | ISL |
Load Regulation | ±0.5% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |