Murata Power Solutions MGJ1 Isolated DC-DC Converter, -5 V dc, 19 V dc/ 42mA Output, 4.5 → 5.5 V dc Input, 1W,
- RS Stock No.:
- 123-4635
- Mfr. Part No.:
- MGJ1D051905MPC-R7
- Brand:
- Murata Power Solutions
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 123-4635
- Mfr. Part No.:
- MGJ1D051905MPC-R7
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Output Voltage | -5 V dc, 19 V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 42mA |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Isolation Voltage | 5.2kV dc |
Width | 14.99mm |
Depth | 4.41mm |
Length | 19.94mm |
Series | MGJ1 |
Load Regulation | Maximum of 0.3 (Output 2) %, Maximum of 7.4 (Output 1) % |
Minimum Temperature | -40°C |
Efficiency | 64.5% |
Maximum Temperature | +105°C |