Artesyn Embedded Technologies AYA 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out
This image is representative of the product range
On back order for despatch 08/07/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 126-2081
- Mfr. Part No.:
- AYA01CC24-L
- Manufacturer:
- Artesyn Embedded Technologies
- COO (Country of Origin):
- CN
units | Per unit |
1 - 4 | $32.72 |
5 - 9 | $32.15 |
10 - 24 | $31.31 |
25 - 49 | $30.47 |
50 + | $29.57 |
Artesyn AYA Series DC/DC Converter
Features and Benefits
Standards
Attribute | Value |
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 36 V dc |
Input Voltage Nominal | 24 V dc |
Isolation Voltage | 1.5kV dc |
Power Rating | 3W |
Output Current | ±100mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Efficiency | 87% |
Package | DIP |
Minimum Temperature | -40°C |
Load Regulation | 1% |
Maximum Temperature | +85°C |
Depth | 8mm |
Length | 14mm |
Width | 14mm |
Series | AYA |
Standards Met | CE, cUL/UL 60950-1, cULus, UL/cUL/IEC/EN 60950-1 |