RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Artesyn Embedded Technologies ASA 6W-M 6W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc,

This image is representative of the product range


On back order for despatch 11/05/2021, delivery within 7 working days from despatch date.
Add to Basket

Price (ex. GST) Each

$77.47

(exc. GST)

$89.09

(inc. GST)

units

Added

RS Stock No.:
126-2096
Mfr. Part No.:
ASA01CC24-M
Manufacturer:
Artesyn Embedded Technologies
unitsPer unit
1 - 4$77.47
5 - 9$74.77
10 - 24$72.00
25 - 49$69.21
50 +$66.35

Artesyn ASA Series DC/DC Converter


The ASA series of 6 W isolated DC-DC converters are designed for demanding instrumentation applications. With low leakage current and a reinforced insulation, they comply with stringent industrial or medical safety standards. Rated for 300 V ac working voltage and 4200 V ac RMS input/output isolation.


Features and Benefits


• 4200 V ac Reinforced Insulation
• Insulation Rated for 300 V ac Working Voltage
• 2 MOOP Rated
• Wide 2:1 Input Voltage Range
• Fully Regulated Ouput Voltage
• Low Leakage Current
• Overload Protection


Artesyn Isolated DC / DC Converter

AttributeValue
Output Voltage±15V dc
Input Voltage Range18 → 36 V dc
Input Voltage Nominal24 V dc
Isolation Voltage4kV ac
Power Rating6W
Output Current200mA
Mounting TypeThrough Hole
Number of Outputs2
Medical ApprovedYes
Efficiency80%
Package1623
Load Regulation1%
Minimum Temperature-40°C
Maximum Temperature+75°C
Standards MetCE, CSA C22.2 No. 601-1, CSA C22.2 No. 60950-1-03, cUL/UL 60950-1, cULus, EN 55022, FCC, IEC/EN 60601-1, IEC/EN 60950-1, UL 60601-1, UL/cUL/EN/IEC 60601-1
Length31.8mm
SeriesASA 6W-M
Depth10.5mm
Width20.3mm