TRACOPOWER TMR 2 WISM Isolated DC-DC Converter, 5V dc/ 400mA Output, 9 → 36 V dc Input, 2W, PCB Mount, +85°C Max
- RS Stock No.:
- 135-1673
- Mfr. Part No.:
- TMR 2-2411WISM
- Brand:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 135-1673
- Mfr. Part No.:
- TMR 2-2411WISM
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | 400mA |
Mounting Type | PCB Mount |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 1.5kV dc |
Length | 19mm |
Width | 14.9mm |
Depth | 8.7mm |
Series | TMR 2 WISM |
Standards Met | IEC/UL 60950-1 |
Minimum Temperature | -40°C |
Medical Approved | Yes |
Maximum Temperature | +85°C |