XP Power Isolated DC-DC Converter Through Hole, Voltage out 12V dc

  • RS Stock No. 138-9541
  • Mfr. Part No. ICZ0948S12
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Ultra Compact SIP-8 Package
Smallest Footprint 9 W Converter
Single & Dual Outputs
2:1 Input Range
Operating Temperature -40 °C to +85 °C
1600 VDC Input to Output Isolation
Fully Regulated Output
No Minimum Load Required
Remote On/Off
3 Year Warranty

Specifications
Attribute Value
Output Voltage 12V dc
Input Voltage Range 36 → 75 V dc
Input Voltage Nominal 36 → 75 V dc
Isolation Voltage 1.6kV dc
Power Rating 9W
Output Current 750mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 89%
Package SIP 8
38 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 47.96
(exc. GST)
$ 55.15
(inc. GST)
units
Per unit
1 - 4
$47.96
5 - 9
$46.96
10 - 24
$45.93
25 - 49
$44.58
50 +
$43.53
Related Products
XP Power ITQ series of DC-DC Converters provide ...
Description:
XP Power ITQ series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITQ series is offered with both single or dual output SMD packaged converter. Features ...
The IH series from XP Power offers a ...
Description:
The IH series from XP Power offers a highly reliable range of dual output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC ...
The JCJ08 series from XP Power offers a ...
Description:
The JCJ08 series from XP Power offers a highly reliable range of 8 W, isolated DC-DC converters. The series has been designed in a DIP-24 package with an industry standard footprint and features a 2:1 input voltage range. No minimum ...
The JCM20 series from XP Power offers an ...
Description:
The JCM20 series from XP Power offers an excellent range of single and dual output, 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of ...