XP Power ISR DC-DC Converter, 5V dc/ 600mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +95°C Max Temp -40°C
- RS Stock No.:
- 167-2228
- Mfr. Part No.:
- ISR1205A
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 167-2228
- Mfr. Part No.:
- ISR1205A
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ISR Series Isolated DC-DC Converter
XP Power ISR series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISR series is a single output SMD packaged converter.
Features and Benefits
Regulated output.
Wide range 2:1 output.
Single output.
SMD Package.
Industry standard pinout.
Wide operating temperature of -40°C to +95°C.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | 600mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Length | 23.86mm |
Depth | 7.5mm |
Width | 13.7mm |
Series | ISR |
Load Regulation | ±0.75% |
Minimum Temperature | -40°C |
Maximum Temperature | +95°C |
Efficiency | 75% |
Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F |