Cosel MGF 8.58W Isolated DC-DC Converter PCB Mount, Voltage in 18 → 76 V dc, Voltage out 3.3V dc

  • RS Stock No. 171-5160
  • Mfr. Part No. MGFS10483R3
  • Manufacturer Cosel
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Industry Standard
Wide input range DC9-36V/DC18-76V
High efficiency by synchronized rectification circuit
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
Built-in remote ON/OFF
High reliability : not built-in aluminium and tantalum electrolytic capacitor

Specifications
Attribute Value
Output Voltage 3.3V dc
Input Voltage Range 18 → 76 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 1kV dc
Power Rating 8.58W
Output Current 2.6A
Mounting Type PCB Mount
Number of Outputs 1
Efficiency 86%
Package SIP 8
Minimum Temperature -40°C
Load Regulation 20mV
Maximum Temperature +85°C
Width 9.5mm
Length 22mm
Series MGF
Depth 12mm
On back order for despatch 04/12/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 60.97
(exc. GST)
$ 70.12
(inc. GST)
units
Per unit
1 - 4
$60.97
5 - 9
$58.83
10 - 24
$56.68
25 - 49
$54.46
50 +
$52.22
Related Products
The MGFS Series of Cosel DC-DC converters provide ...
Description:
The MGFS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function. • Industrial Standard SIP6 (MG1R5 / ...
The CHS Series of DC-DC converters offer a ...
Description:
The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection. 5 Year Warranty. • ...
Industry Standard. High efficiency by synchronized rectification circuitI/O ...
Description:
Industry Standard. High efficiency by synchronized rectification circuitI/O isolation voltage DC1,500V (1 minute)Built-in overcurrent protection circuits (recovers automatically)Built-in remote ON/OFFHigh reliability : not built-in aluminium and tantalum electrolytic capacitor.
Industry Standard1"X1" (MGS15) , 1"X2" (MGS30)High efficiency by ...
Description:
Industry Standard1"X1" (MGS15) , 1"X2" (MGS30)High efficiency by synchronized rectification circuit (MGS10/MGS15/MGS30)6 sided shield (MGS15/MGS30)I/O isolation voltage DC1,500V (1 minute)Built-in overcurrent protection circuits (recovers automatically)Built-in overvoltage protection circuits (MGS30)Built-in ...