Cosel MGF DC-DC Converter, 15V dc/ 400mA Output, 9 → 36 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 171-5284
- Mfr. Part No.:
- MGFS62415
- Brand:
- Cosel
Discontinued product
- RS Stock No.:
- 171-5284
- Mfr. Part No.:
- MGFS62415
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Industry Standard
Wide input range DC9-36V/DC18-76V
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
High reliability : not built-in aluminium and tantalum electrolytic capacitor
Wide input range DC9-36V/DC18-76V
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
High reliability : not built-in aluminium and tantalum electrolytic capacitor
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | 400mA |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 1kV dc |
Length | 22mm |
Depth | 12mm |
Width | 9.5mm |
Series | MGF |
Load Regulation | 60mV |
Efficiency | 88% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |