- RS Stock No.:
- 740-5279
- Mfr. Part No.:
- NJM2505AF-TE1
- Brand:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5279
- Mfr. Part No.:
- NJM2505AF-TE1
- Brand:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Video Amplifiers, NJR
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 → 9 V |
Number of Channels per Chip | 1 |
Maximum Voltage Gain | 1dB |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Height | 1.1mm |
Width | 1.6mm |
Length | 2.9mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |