- RS Stock No.:
- 192-9455
- Mfr. Part No.:
- MUY1MFFADPW
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 192-9455
- Mfr. Part No.:
- MUY1MFFADPW
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Mini Jack Headphone Splitter Cable Adapter, 152.4 mm, 3.5 mm - MUY1MFFADPW
When you want to share your audio signal with two different speakers or headphone sets, connect your device to this splitter cable from StarTech.com. The slim connectors are compatible with most MP3 players, laptops and tablets, even if they've got a protective case over them. For extra durability, the fully moulded strain relief where the connector meets the cable creates maximum flexibility – this helps to prevent the fraying that can result from bending the cable at sharp angles.
Features and Benefits
Safe to useThis adapter meets CE (Conformité Européenne) standards, so its design and construction have satisfied all safety, health and environmental protection requirements.
Easy storageThe compact design allows you to tuck the adapter easily into the side pockets of your carrying case, laptop bag or backpack.
Easy storageThe compact design allows you to tuck the adapter easily into the side pockets of your carrying case, laptop bag or backpack.
Applications
Scratch-resistant PVC (polyvinyl chloride) sheath guards against wear and tear
Nickel-plated connectors for static-free audio
Wire is sized 30 AWG (American wire gauge) so it's sturdy and durable
Nickel-plated connectors for static-free audio
Wire is sized 30 AWG (American wire gauge) so it's sturdy and durable
FAQs
All-white construction
Slimline connector molding
Molded connector with strain relief
Compact, lightweight design
Plug two sets of headphones and/or speakers into a single 3.5mm audio port
Complements your white mobile devices
Easy to store in a laptop bag or carrying case
Applications
Create a more ergonomic workspace in office environments or your home office
Rotate your display from landscape to portrait position for web design or coding
Slimline connector molding
Molded connector with strain relief
Compact, lightweight design
Plug two sets of headphones and/or speakers into a single 3.5mm audio port
Complements your white mobile devices
Easy to store in a laptop bag or carrying case
Applications
Create a more ergonomic workspace in office environments or your home office
Rotate your display from landscape to portrait position for web design or coding
Does this unit come with a warranty?Yes, Startech.com backs this splitter cable with a lifetime warranty for guaranteed reliability, so you can rest assured it's built to the highest standards and fully tested.
Specifications
Attribute | Value |
---|---|
Length | 150mm |
Sheath Colour | White |
Outer Sheath Material | PVC |
Standards Met | CE, REACH |