- RS Stock No.:
- 124-8886
- Mfr. Part No.:
- 1503 20 VP3
- Brand:
- Lumberg
50 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $1.49
You pay
$1.416
(exc. GST)
$1.628
(inc. GST)
Units | Per unit | Per Pack* |
5 - 185 | $1.416 | $7.08 |
190 - 370 | $1.404 | $7.02 |
375 + | $1.376 | $6.88 |
*price indicative |
- RS Stock No.:
- 124-8886
- Mfr. Part No.:
- 1503 20 VP3
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Lumberg Jack Chassis Socket, 3.5mm
A series of Jack Chassis Sockets brought to you by Lumberg. Each jack is right angled, making them perfect for situations where space is an issue when mounted on a circuit board. These female sockets are sturdy and robust, ensuring your PCB application performs up to your standards. All models are highly reliable and excellent quality.
Features & Benefits
Right angle orientation
Gender: Female
Pin termination
Copper Alloy, Silver-plated contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lumberg Jack Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | Surface Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Silver |
Current Rating | 1A |
Housing Material | PA, PPA |
Voltage Rating | 12 V dc |
Colour | Black |
Contact Material | Copper Alloy |
No of Poles/ Way | 4 |