- RS Stock No.:
- 170-5535
- Mfr. Part No.:
- 1532 06
- Brand:
- Lumberg
700 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$2.803
(exc. GST)
$3.223
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $2.803 | $280.30 |
200 - 300 | $2.754 | $275.40 |
400 + | $2.704 | $270.40 |
*price indicative |
- RS Stock No.:
- 170-5535
- Mfr. Part No.:
- 1532 06
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3.5 mm male jack plugs
3.5 mm male jack connectors, as per JISC 6560, available in 2-pole (mono) and 3- or 4-pole (stereo) versions.
Solder connection.
Solder connection.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 3.5 mm |
Mounting Type | Cable Mount |
Type | Mono |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Current Rating | 1A |
Housing Material | PE |
Voltage Rating | 34 V ac/dc |
Contact Material | Brass, Steel |
No of Poles/ Way | 2 |