- RS Stock No.:
- 190-2352
- Mfr. Part No.:
- ACPS-RN
- Brand:
- Amphenol Industrial
On back order for despatch 13/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$8.536
(exc. GST)
$9.816
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $8.536 | $853.60 |
200 - 300 | $8.323 | $832.30 |
400 + | $8.194 | $819.40 |
*price indicative |
- RS Stock No.:
- 190-2352
- Mfr. Part No.:
- ACPS-RN
- Brand:
- Amphenol Industrial
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
1/4 Inch Jack Plugs M Series
A comprehensive offering of inch jack plugs from Amphenol M series (Musician Range) of high-quality connectors in mono or stereo versions. Right angle or straight in satin nickel, or black finish ideal for all applications that call for a inch phono plug, including microphones, musical instruments and many others. All models are highly reliable and excellent quality.
Features & Benefits
Standard or gold plated finish
90 degrees or straight versions
90 degrees or straight versions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol Jack Connectors
A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Nickel |
Current Rating | 10A |
Housing Material | Zinc Alloy |
Colour | Natural |
Contact Material | Brass |
No of Poles/ Way | 3 |