- RS Stock No.:
- 190-2356
- Mfr. Part No.:
- KS3P
- Brand:
- Amphenol Industrial
200 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$7.459
(exc. GST)
$8.578
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $7.459 | $745.90 |
200 - 300 | $7.273 | $727.30 |
400 + | $7.161 | $716.10 |
*price indicative |
- RS Stock No.:
- 190-2356
- Mfr. Part No.:
- KS3P
- Brand:
- Amphenol Industrial
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3.5mm K Series Jack Plugs
Brought to you by Amphenol, 3.5 mm stereo jack plugs from Amphenol K-Series of audio connectors, offered in satin nickel and black nickel versions. Suitable for many applications that require a high quality 3.5 mm stereo jack plug. All models are highly reliable and excellent quality.
Features & Benefits
Suits cable 2.5 mm to 5 mm OD
Robust diecast metal shell
Flexible grommet for cable protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol Jack Connectors
A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Colour | Natural |
No of Poles/ Way | 3 |