- RS Stock No.:
- 329-6995
- Mfr. Part No.:
- NP3TTPB
- Brand:
- Neutrik
10 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $17.50
You pay
$14.93
(exc. GST)
$17.17
(inc. GST)
Units | Per unit |
1 - 24 | $14.93 |
25 - 124 | $14.78 |
125 + | $13.32 |
- RS Stock No.:
- 329-6995
- Mfr. Part No.:
- NP3TTPB
- Brand:
- Neutrik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
Miniature Solder Plugs
From Neutrik, these miniature solder plugs are available with black or red bodies. Each model is a 4.4 mm bantam type ensuring they are perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Fast assembly, solder buckets pre-loaded with solder
Strain relief can be terminated with RG58 hexagonal crimp tool
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 4.4 mm |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Crimp |
Contact Plating | Nickel |
Housing Material | Brass |
Voltage Rating | 50 V |
Contact Material | Brass, Bronze |
No of Poles/ Way | 3 |