- RS Stock No.:
- 876-8662
- Mfr. Part No.:
- S260
- Brand:
- Switchcraft
Discontinued product
- RS Stock No.:
- 876-8662
- Mfr. Part No.:
- S260
- Brand:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Commercial Phone Plugs - Switchcraft
A Series of commercial phone plugs from Switchcraft. These phone connectors fit standard 5,23mm phone jacks. What sets them apart from the competition is each of the solder terminals have built in cable clamps, ensuring they are perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Phone plugs for polarised connections
Terminals: Solder lug – tinned copper alloy
Screw: Steel, tin plated
Sleeve, tip and body: nickel plated copper alloy
Handles: Shielded nickel plated copper alloy or moulded plastic
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Housing Material | Copper Alloy |
Colour | Black |
Contact Material | Copper Alloy |
No of Poles/ Way | 3 |