- RS Stock No.:
- 899-7429
- Mfr. Part No.:
- RSNP2XX-SILENT
- Brand:
- Neutrik
37 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$30.08
(exc. GST)
$34.59
(inc. GST)
Units | Per unit |
1 - 14 | $30.08 |
15 - 49 | $29.82 |
50 - 99 | $29.26 |
100 + | $28.27 |
- RS Stock No.:
- 899-7429
- Mfr. Part No.:
- RSNP2XX-SILENT
- Brand:
- Neutrik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
Neutrik silentPLUG Jack Connectors
From Neutrik, the silentPLUG range of jack connectors are designed to minimise pops and squeals. Which makes them ideal for instruments in both live and studio audio environments, and particularly when 'hot swapping' guitars. With a robust construction and a rubber overlay which increases shock protection, the Neutrik silentPLUG jack connector is reliable and industry proven. All models are highly reliable and excellent quality.
Features & Benefits
Hermetically sealed switching contacts
Lifetime for over 10,000 cycles
Robust construction with attractive design
6.35mm Neutrik
0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 6.35 mm |
Mounting Type | Cable Mount |
Type | Mono |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Gold |
Current Rating | 15A |
Housing Material | Zinc |
Voltage Rating | 50 V |
Colour | Red |
Contact Material | Brass |
No of Poles/ Way | 2 |