- RS Stock No.:
- 137-0005
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 137-0005
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Classic Softshell Jacket
RS Pro Classic Softshell jacket is a stylish and comfortable jacket providing an outer layer of protection. The jacket has a wealth of pockets and includes a zip front fastening with an inner storm flap for extra protection. Various sizes and colours available.
FEATURES and BENEFITS:
Classic Softshell jacket
Front zip fastening
Inner storm flap
4 Outer pockets
3 Inside pockets
Stylish
Comfortable
Material – 93% Polyester and 7% Elastane
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red
Specifications
Attribute | Value |
---|---|
Size | L |
Colour | Red |
Material Properties | Waterproof |
Gender | Men |
Outer Material | Elastane, Polyester |
Lining Material | Micro Fleece |
Removable Liner | No |
Hooded | No |