- RS Stock No.:
- 196-5309
- Mfr. Part No.:
- 8940711
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 196-5309
- Mfr. Part No.:
- 8940711
- Brand:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
uvex perfect softshell jacket – a perfect fit with every movement These work clothes were optimised with clothing physiology in mind, and stand out thanks to their sporty lines and ergonomically placed stretch inserts. This makes for excellent wearer comfort and mobility. The design is based on our uvex protection perfect protective clothing collection – this lets you ensure that your employees dress uniformly, even for very different activities.
Fashionable mottled softshell jacket made from mixed materials with a sporty cut
Front zip with underlap and chin protection, slip pockets with zip in the side seam, breast pocket with zip (left), attached hood
Available sizes: S to 6XL (as of size XL +10
Front zip with underlap and chin protection, slip pockets with zip in the side seam, breast pocket with zip (left), attached hood
Available sizes: S to 6XL (as of size XL +10
Specifications
Attribute | Value |
---|---|
Size | L |
Clothing Type | Softshell Jacket |
Colour | Black |
Gender | Unisex |
Outer Material | Cotton, Polyester |
Hooded | No |
Series | Perfect |