Apem 1-Axis Joystick Toggle, IP67 250V
- RS Stock No.:
- 789-7340
- Mfr. Part No.:
- 3D1-ZBH-08-520
- Brand:
- Apem
Discontinued product
- RS Stock No.:
- 789-7340
- Mfr. Part No.:
- 3D1-ZBH-08-520
- Brand:
- Apem
- COO (Country of Origin):
- GB
Panel Mounted V4 1000 HE Series Joysticks
Due to the proven success of the 1000 series joysticks, APEM decided to extend the range and include variations intended for use in harsh environments. All options include a panel seal rating of IP67 and an operating temperature range of -20 to +50°C.
The series comes sprung to centre as standard with an open square gate giving full control of both the X and Y axis (north, south, east and west). To give you the highest possible flexibility of connection, they are supplied as standard without a cable harness.
These units are fitted with the Option 3 version of switches and are able to switch up to 10A on a 240 V ac circuit, higher than most applications would require. The handles are mounted to a stainless steel shaft which in turn is fitted with a Kumho/Neoprene sealing boot. The boot is able to offer protection from substances such as oils and petroleum and is UV resistant.
The series comes sprung to centre as standard with an open square gate giving full control of both the X and Y axis (north, south, east and west). To give you the highest possible flexibility of connection, they are supplied as standard without a cable harness.
These units are fitted with the Option 3 version of switches and are able to switch up to 10A on a 240 V ac circuit, higher than most applications would require. The handles are mounted to a stainless steel shaft which in turn is fitted with a Kumho/Neoprene sealing boot. The boot is able to offer protection from substances such as oils and petroleum and is UV resistant.
Features & Benefits
Double sealed
Oil/acid/alkali resistant boot
22 mm diameter bush mounting
V4 switches
Outer hex nut for wrench tightening
Oil/acid/alkali resistant boot
22 mm diameter bush mounting
V4 switches
Outer hex nut for wrench tightening
Product Application Information
The high level of ingress protection and the high-quality materials used to produce these units makes them ideal for outdoor use, lifting platforms and materials handling devices.
This unit comes supplied with a + and - limiter for applications where only one axis may be used at a time. The limiters are not pre-fitted so you can decide which to use or even if it is required. This unit comes with single pole contacts.
Aluminium toggle handle
Attribute | Value |
---|---|
Number of Axes | 1 |
IP Rating | IP67 |
Handle Type | Toggle |
Contact Voltage Rating | 250V |
Contact Current Rating | 10 A @ 250 V ac |
Contact Material | Silver |
Joystick Travel | ±12 ° |
Terminal Type | Solder |
Mechanical Life | 1000000Operations |
Depth Behind Panel | 23mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | -20 → +50°C |