Recently searched

    TE Connectivity Shunt Black DIP Switch 8 Way 4 Row 2.54mm Pitch

    This image is representative of the product range

    Subtotal (1 unit)**

    $2.00

    (exc. GST)

    $2.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    791 In stock for delivery within 7 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$2.00

    **price indicative

    RS Stock No.:
    745-5306
    Mfr. Part No.:
    1825190-3
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Type

    DIP Switch

    Number of Contacts

    8

    Pitch

    2.54mm

    Colour

    Black

    Number of Rows

    4

    Length

    5.08mm

    Width

    2mm

    Depth

    10.16mm

    Contact Material

    Copper Alloy

    Contact Plating

    Tin over Nickel

    Related links