- RS Stock No.:
- 388-0685
- Mfr. Part No.:
- 38105000 PK 105
- Brand:
- Bopla
27 in Global stock for delivery within 7 working day (+3 days for regional areas).
8 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$61.37
(exc. GST)
$70.58
(inc. GST)
Units | Per unit |
1 - 15 | $61.37 |
16 - 50 | $59.74 |
51 + | $58.11 |
- RS Stock No.:
- 388-0685
- Mfr. Part No.:
- 38105000 PK 105
- Brand:
- Bopla
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bopla Euromas Polymas Enclosures
Introducing a range of polyamide enclosures from Bopla. The Euromas Polymas range is an excellent choice to house electronic and electrical components, made of 30% glass bead-reinforced polyamide and presented in a silver grey colour similar to RAL 7035. These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas Polymas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components for industrial applications. They are suitable for mounting small electronic components, clamping blocks and offer protection from inrushing fluids in accordance with IP65 rating.
Features and Benefits
General purpose
Polyamide material
Recyclable
Multiple sizes available to meet your specification
Colour: Silver grey (similar to RAL 7035)
Wall mountable
Max. temp.: +90 °C
Oil and petrol resistant
Flame-retardant in accordance with UL94-HB / 1.6 mm
Corrosion resistant
PA 6 GB 30 H
IP65 / DIN EN 60529
Polyamide material
Recyclable
Multiple sizes available to meet your specification
Colour: Silver grey (similar to RAL 7035)
Wall mountable
Max. temp.: +90 °C
Oil and petrol resistant
Flame-retardant in accordance with UL94-HB / 1.6 mm
Corrosion resistant
PA 6 GB 30 H
IP65 / DIN EN 60529
Typical Applications
Cable/Wire Management
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating is fully waterproof/weatherproof
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and Base, lid screws made of V2A
General purpose enclosures with an IP65 rating is fully waterproof/weatherproof
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and Base, lid screws made of V2A
Specifications
Attribute | Value |
---|---|
Body Material | Polyamide |
External Length | 75 mm |
External Height | 57 mm |
External Width | 80 mm |
External Dimensions | 75 x 80 x 57mm |
Range | Euromas |
IP Rating | IP65 |
Colour | Silver |
Lid Colour | Silver |
Flanged | No |
Shielded | No |
Series | Euromas Polymas |
Number Of Knockouts | 4 |
Weight | 178g |
Gasket Material | Polychloroprene |