- RS Stock No.:
- 187-8909
- Mfr. Part No.:
- 8LM2TS360
- Brand:
- Lovato
Discontinued product
- RS Stock No.:
- 187-8909
- Mfr. Part No.:
- 8LM2TS360
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
Any mounting position allowed
Ambient conditions:
Operating temperature: -25...+60°C
Storage temperature: -40...+70°C
Materials
An aluminium and zinc alloy (zama) is used for the metal part whereas plastic parts are made of polyamide and polycarbonate
Ambient conditions:
Operating temperature: -25...+60°C
Storage temperature: -40...+70°C
Materials
An aluminium and zinc alloy (zama) is used for the metal part whereas plastic parts are made of polyamide and polycarbonate
Specifications
Attribute | Value |
---|---|
Series | 8LM2T |
Cutout Diameter | 22mm |
Number of Positions | 3 |
IP Rating | IP65 |
Angle of Throw | 90° |
Number of Keys | 1 |
Maximum Operating Temperature | +60°C |
Mechanical Life | 300000 |
Minimum Operating Temperature | -25°C |