- RS Stock No.:
- 702-7816
- Brand:
- RS PRO
150 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$9.486
(exc. GST)
$10.909
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $9.486 | $94.86 |
50 - 90 | $9.325 | $93.25 |
100 - 390 | $9.084 | $90.84 |
400 - 1990 | $8.801 | $88.01 |
2000 + | $7.244 | $72.44 |
*price indicative |
- RS Stock No.:
- 702-7816
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knock-on Moulded Threads
Matt Black in colour
Self fixing
No chipping, cracking, brittleness
Resistant to oils, greases and most industrial chemicals
Temperature rating -20 to + 110°C
Self fixing
No chipping, cracking, brittleness
Resistant to oils, greases and most industrial chemicals
Temperature rating -20 to + 110°C
Specifications
Attribute | Value |
---|---|
Thread | M12 |
Thread Diameter | 12mm |
Thread Length | 20mm |
Knob Shape | Ball |
Mounting Type | Unthreaded Hole |
Knob Diameter | 50mm |
Hole Diameter | 12mm |
Hole Length | 40mm |
Body Material | Duroplast |
Colour | Black |