- RS Stock No.:
- 724-4080
- Mfr. Part No.:
- CVT01-03CA0203-RS
- Brand:
- Clever Little Box
Discontinued product
Alternative
- RS Stock No.:
- 724-4080
- Mfr. Part No.:
- CVT01-03CA0203-RS
- Brand:
- Clever Little Box
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Displayport to HDMI Cable Type
Compliant with DisplayPort Interoperability specification V1.1a.
Cable length 100mm
Support full DisplayPort link training.
Compliant with HDMI 1.3a specification up to 2.25 Gbps.
ESD protect: Human Body Mode at 8Kv, Machine Mode at 400v, and Charged Device Mode at 2Kv
PC: VGA, SVGA, XGA, SXGA, and UXGA
HDTV: 480i, 576i, 480p, 576p, 1080i and 1080p
Standby mode current: 64uA. RoHS
Cable length 100mm
Support full DisplayPort link training.
Compliant with HDMI 1.3a specification up to 2.25 Gbps.
ESD protect: Human Body Mode at 8Kv, Machine Mode at 400v, and Charged Device Mode at 2Kv
PC: VGA, SVGA, XGA, SXGA, and UXGA
HDTV: 480i, 576i, 480p, 576p, 1080i and 1080p
Standby mode current: 64uA. RoHS
Specifications
Attribute | Value |
---|---|
Sheath Colour | Black |
Length | 100mm |
Current Rating | 64 μA |