- RS Stock No.:
- 179-8055
- Mfr. Part No.:
- SV231MDPU2
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 179-8055
- Mfr. Part No.:
- SV231MDPU2
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SV231MDPU2 Mini DisplayPort KVM
This versatile USB KVM switch lets you share a Mini DisplayPort (mDP) workstation with two computer systems, providing control of an mDP monitor, keyboard and mouse, plus an additional USB peripheral device.
To ensure compatibility with your setup, this KVM switch was rigorously tested with the most popular platforms including Windows, Linux and Mac computers, and is powered through your USB peripherals, meaning you won't require an external power source.
Astonishing 4K picture quality
With support for resolutions up to 4K at 60Hz, you'll be amazed at how this Mini DisplayPort KVM flawlessly manages your graphics-intensive content. At four times the resolution of high-definition 1080p, its lossless performance makes the switch the ideal solution for applications such as CAD/ CAM design, graphic design, or health care imaging (MRI, radiology diagnostics, etc.).
Plus, the KVM switch supports 1080p displays, which makes it a great accessory for home, office or other workspace applications.
Multi-system access
Featuring Mini DisplayPort 1.2 with 7.1 digital audio, plus a 3-port USB hub for your keyboard, mouse and an additional USB peripheral device, this KVM switch is perfect for accessing two separate systems using the same workstation - ideal for server control, simplifying access to multiple computer systems.
Hassle-free operation
This 2-port KVM delivers effortless operation with hardware and software switching, providing a simple yet comprehensive solution for switching between each connected computer. The switching software that's included gives you on-demand switching using an intuitive video interface. Hotkey control is also available when working with Windows computers, plus the switch features an easy-to-access toggle switch located on the front.
The SV231MDPU2 is backed by a 2-year StarTech.com warranty and free lifetime technical support.
To ensure compatibility with your setup, this KVM switch was rigorously tested with the most popular platforms including Windows, Linux and Mac computers, and is powered through your USB peripherals, meaning you won't require an external power source.
Astonishing 4K picture quality
With support for resolutions up to 4K at 60Hz, you'll be amazed at how this Mini DisplayPort KVM flawlessly manages your graphics-intensive content. At four times the resolution of high-definition 1080p, its lossless performance makes the switch the ideal solution for applications such as CAD/ CAM design, graphic design, or health care imaging (MRI, radiology diagnostics, etc.).
Plus, the KVM switch supports 1080p displays, which makes it a great accessory for home, office or other workspace applications.
Multi-system access
Featuring Mini DisplayPort 1.2 with 7.1 digital audio, plus a 3-port USB hub for your keyboard, mouse and an additional USB peripheral device, this KVM switch is perfect for accessing two separate systems using the same workstation - ideal for server control, simplifying access to multiple computer systems.
Hassle-free operation
This 2-port KVM delivers effortless operation with hardware and software switching, providing a simple yet comprehensive solution for switching between each connected computer. The switching software that's included gives you on-demand switching using an intuitive video interface. Hotkey control is also available when working with Windows computers, plus the switch features an easy-to-access toggle switch located on the front.
The SV231MDPU2 is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Astonishing picture quality with support for video resolutions up to 4K
• Maximum productivity with multi-system access
• Hassle-free operation with hotkey and push-button switching (hot keys supported in Windows only)
• 7.1 digital audio support
• Full plug-and-play support with USB keyboards, mice, and connected peripherals
• Supports resolutions up to 3840 x 2160 @ 60Hz
• No driver or software required
• Supports DDC2B monitor detection
• Works with DisplayPort, HDMI, and DVI adapters
• Maximum productivity with multi-system access
• Hassle-free operation with hotkey and push-button switching (hot keys supported in Windows only)
• 7.1 digital audio support
• Full plug-and-play support with USB keyboards, mice, and connected peripherals
• Supports resolutions up to 3840 x 2160 @ 60Hz
• No driver or software required
• Supports DDC2B monitor detection
• Works with DisplayPort, HDMI, and DVI adapters
Applications
• Control two computer systems from a single workstation
• View the high-resolution video output on medical and healthcare equipment such as MRI and X-Ray machines
• Edit high-resolution video through the KVM switch
• View the video output of satellite topography equipment with console control
• View the high-resolution video output on medical and healthcare equipment such as MRI and X-Ray machines
• Edit high-resolution video through the KVM switch
• View the video output of satellite topography equipment with console control
Whats in the package?
• 2-Port mDP KVM Switch
• 4 ft (1.2 m) Mini DisplayPort KVM Cables
• Quick install guide
• 4 ft (1.2 m) Mini DisplayPort KVM Cables
• Quick install guide
Specifications
Attribute | Value |
---|---|
Video Connection Type | Mini DisplayPort |
Number of Ports | 2 |
Number of Displays Supported | 1 |
Number of Video Outputs | 1 |
Maximum Resolution | 3840 x 2160 |
Keyboard/Mouse Connection Type | USB |
Dimensions | 177 x 82 x 24mm |
Depth | 82mm |
Height | 24mm |
Width | 177mm |
Audio Connection Type | HDMI |