10 times the amount of labels on a standard PTL roll A small cell provided is placed in the printer and then the labels sit behind the printer Compatible for the TLS2200 (Stock no. 361-0442) and the TLS PC Link (Stock no. 423-1270) Perfect low volume labelling solution (printers being recommended for printing 500 or less labels per day) For suitable ribbon see R4310 (Stock no. 324-7599)
Note
For label stock nos. 423-1315 and 423-1343 an alternative ribbon can be used, R6210 (stock no. 361-0650).
The Brady B-427 is a thermal transfer printable translucent vinyl tape. It is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing. B-427 also has outstanding water and oil resistance. It has adhesion to stainless steel and polypropylene
Tensile strength and elongation : 12 lbs/in (210 N/100 mm), 152%, 11 lbs/in (193 N/100 mm), 195% UV light resistance : No visible effect High service temperature : No visible effect at 158°F (70°C), Moderate discoloration at 212°F (100°C) but still functional