- RS Stock No.:
- 893-1851
- Mfr. Part No.:
- 1868795
- Brand:
- Dymo XTL
Discontinued product
- RS Stock No.:
- 893-1851
- Mfr. Part No.:
- 1868795
- Brand:
- Dymo XTL
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
DYMO XTL All-Purpose Vinyl Labels
From textured surfaces to cables, vinyl labels are ideal for almost any labeling application. Vinyl offers moisture, chemical and UV resistance, making it ideal for labeling both indoors and outdoors. Available in sizes from 12 mm to 54 mm (1/2in. to 2in.) and in a wide range of colours
From textured surfaces to cables, vinyl labels are ideal for almost any labeling application
Vinyl offers moisture, chemical and UV resistance, making it ideal for labeling both indoors and outdoors
Available in a wide range of colours that fit with OSHA, ANSI, and ISO colour standards to enhance workplace communication and safety
RoHS compliant
Easy-to-peel split back design makes applying labels quick and easy
Durable thermal transfer printing technology – label text wont smear or fade
Labels comply with ANSI/TIA 606-B standards
Vinyl offers moisture, chemical and UV resistance, making it ideal for labeling both indoors and outdoors
Available in a wide range of colours that fit with OSHA, ANSI, and ISO colour standards to enhance workplace communication and safety
RoHS compliant
Easy-to-peel split back design makes applying labels quick and easy
Durable thermal transfer printing technology – label text wont smear or fade
Labels comply with ANSI/TIA 606-B standards
DELIVERING VERSATILITY AND DURABILITY, NO MATTER WHAT THE TASK
DYMO XTL™ labels are durable and made for a variety of surfaces. Whether you are labelling to OSHA, ISO and ANSI colour standards or labelling in harsh conditions, DYMO XTL labels have you covered. Jobsite-tested and UL-recognised, these labels wont smear or fade.
Compatible with DYMO XTL label makers
Compatible with DYMO XTL label makers
ONE LABEL SYSTEM. COUNTLESS APPLICATIONS
Industrial-strength labels withstand the toughest conditions - moisture, chemicals, a wide range of temperatures, UV light and more
Durable thermal transfer printing technology - label text wont smear or fade
Easy-to-peel split back design and pre-sized labels make applying labels quick and easy
Durable thermal transfer printing technology - label text wont smear or fade
Easy-to-peel split back design and pre-sized labels make applying labels quick and easy
Compatibility
All DYMO XTL™ label makers
Specifications
Attribute | Value |
---|---|
Tape Width | 54 mm |
Works With Printer Models | XTL 500 |
Background Colour | White |
Print Colour | Purple |
Tape Length | 7 m |
Label Quantity | 1 |