- RS Stock No.:
- 168-3980
- Mfr. Part No.:
- 2946T
- Brand:
- JKL Components
Discontinued product
- RS Stock No.:
- 168-3980
- Mfr. Part No.:
- 2946T
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
JKL LED Lamp Sockets
A range of lamp holders and sockets from JKL Components, designed for automotive-type LED lamps. They are suitable for use in replacement LED lamp applications. This range of sockets include; wedge based, bi-pin, G-4 and screw based.
Available in PCB through-hole or wire mounted options, there are a various sockets to suit a range of replacement applications.
Available in PCB through-hole or wire mounted options, there are a various sockets to suit a range of replacement applications.
Replacement LED Lamps, JKL Components
Specifications
Attribute | Value |
---|---|
Supported Lamp Type | LED |
Lamp Size | T13/4 |
Mount Type | PCB |
Fixing Method | Solder |
Number of Pins | 2 |
Width | 11.2 (Dia.) mm |