- RS Stock No.:
- 660-0066
- Mfr. Part No.:
- 50043
- Brand:
- Moflash
8 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$4.77
(exc. GST)
$5.49
(inc. GST)
Units | Per unit |
1 - 49 | $4.77 |
50 - 199 | $4.68 |
200 + | $4.61 |
- RS Stock No.:
- 660-0066
- Mfr. Part No.:
- 50043
- Brand:
- Moflash
Technical data sheets
Legislation and Compliance
Product Details
Flashing Filament
Surface or conduit (Besa) box mounting
Internal dioptric lens to enhance visual light by 20%
Supplied with 1m lead
Internal dioptric lens to enhance visual light by 20%
Supplied with 1m lead
Note
Lens and bulb must be purchased separately
Specifications
Attribute | Value |
---|---|
Accessory Type | Bulb |
Colour | Clear |
Bulb Type | Incandescent |
Lamp Base | BA15d |
Voltage Rating | 240 V |