- RS Stock No.:
- 814-4987
- Mfr. Part No.:
- DL1BDG1
- Brand:
- Schneider Electric
5 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$265.76
(exc. GST)
$305.62
(inc. GST)
Units | Per unit |
1 + | $265.76 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 814-4987
- Mfr. Part No.:
- DL1BDG1
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
Bulbs for XVB, XVD and XVP Modular Signal Towers
A selection of incandescent, LED and neon bulbs for use with XVB, XVD and XVP modular signal towers.
LEDs have a BA 15d base fitting
Incandescent and neon have a BA9S base fitting
12V, 24V 110V or 120V
Amber (orange), clear, blue, green, red, white or yellow
Protected LEDs
Incandescent and neon have a BA9S base fitting
12V, 24V 110V or 120V
Amber (orange), clear, blue, green, red, white or yellow
Protected LEDs
Specifications
Attribute | Value |
---|---|
Accessory Type | Lamp |
Colour | White |
Bulb Type | LED |
Lamp Base | BA15d |
Voltage Rating | 120 V ac |
Better World Product | Yes |
Better World Verification | Green Premium |