- RS Stock No.:
- 341-3572
- Mfr. Part No.:
- 50766384
- Brand:
- Chesilvale
Discontinued product
- RS Stock No.:
- 341-3572
- Mfr. Part No.:
- 50766384
- Brand:
- Chesilvale
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Nautilus TP 500J Probe
Tone Probe 500J is a rugged audio amplifier used to detect alternating electrostatic fields set up by an applied Tone Generator on Twisted Pair Wiring, Single conductors, Co-axial cables or De-energised AC wiring. Simple one-button operation allows the user to identify cable and wire pairs, without direct metallic contact with the conductor, at any jointing position or cross connect along the route. In noisy environments or locations where the speaker noise may be a disturbance the powerful speaker output can be bypassed by connecting the optional Receiver Headset 17A to the probe
3 Year Warranty
High Gain
One Button Operation
Headset Option
Powerful Speaker
Micro controlled key press timing
Confirmation tones
Battery-low warning
Auto shut off
Large speaker
Wrist wrap
No switches
Floats
Nautilus Design Characteristics:
- Crush Proof
- Water Proof
- Dust Proof
- Chemical resistant
High Gain
One Button Operation
Headset Option
Powerful Speaker
Micro controlled key press timing
Confirmation tones
Battery-low warning
Auto shut off
Large speaker
Wrist wrap
No switches
Floats
Nautilus Design Characteristics:
- Crush Proof
- Water Proof
- Dust Proof
- Chemical resistant
Specifications
Attribute | Value |
---|---|
Accessory Type | Probe |
For Use With | 1 kHz Tone Generator |