- RS Stock No.:
- 866-0723
- Mfr. Part No.:
- 5555
- Brand:
- Doro
Discontinued product
- RS Stock No.:
- 866-0723
- Mfr. Part No.:
- 5555
- Brand:
- Doro
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Doro PhoneEasy® 105wr
Doro PhoneEasy 105wr Cordless Phone with easy to read display and an answer machine featuring extra clear sound
Large display and easy to read characters
Handset volume amplified by up to 30dB
Answer machine with audio boost
Pre dialling
Speakerphone
Keylock
Call timer
Range indoor 50m
Range up to 300m
Caller ID memory 10
Standby time (up to hours) 100
Talk time (up to hours) 10
Handset volume amplified by up to 30dB
Answer machine with audio boost
Pre dialling
Speakerphone
Keylock
Call timer
Range indoor 50m
Range up to 300m
Caller ID memory 10
Standby time (up to hours) 100
Talk time (up to hours) 10
Doro PhoneEasy®
Specifications
Attribute | Value |
---|---|
Model | PhoneEasy 105 |
Mount Style | Desktop |
Handset Style | Cordless |
Plug Type | Type G - British 3-Pin |
LCD Display | Yes |
Speakerphone | Yes |
Speed Dial Capacity | 8 |
Voice Mail Indicator | Yes |
Phone Book Capacity | 20 |