- RS Stock No.:
- 121-7899
- Mfr. Part No.:
- MC74AC259DG
- Brand:
- onsemi
288 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tube of 48)
$4.093
(exc. GST)
$4.707
(inc. GST)
Units | Per unit | Per Tube* |
48 - 48 | $4.093 | $196.464 |
96 - 144 | $3.991 | $191.568 |
192 + | $3.723 | $178.704 |
*price indicative |
- RS Stock No.:
- 121-7899
- Mfr. Part No.:
- MC74AC259DG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
MC74AC Family, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AC |
Latch Mode | Addressable |
Latching Element | Decoder |
Number of Bits | 8bit |
Output Type | Differential |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Set/Reset | Master Reset |
Dimensions | 10 x 4 x 1.5mm |
Height | 1.5mm |
Length | 10mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 4mm |
Minimum Operating Temperature | -40 °C |